• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1955-5PF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/4
Image similar
Product type
Replaceable contactor coil
Packaging type
Piece
Type
3RT1955-5PF31
Type
S6
Control voltage (min.)
96 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, AC-3 30 KW/400 V,

Our service for you

Technical specifications

  • Weight: 955 g
Packaging type

Piece

Product type

Replaceable contactor coil

Type

3RT1955-5PF31

Type

S6

Control voltage (min.)

96 V AC

Control voltage (max.)

127 V AC

Control voltage range

96 - 127 V AC

Switching voltage (max.)

127 V DC/AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Height

120 mm

Content

1 pc(s)

RoHS-compliant

Yes

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759066 Siemens 3RT1955-5PF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759066 Siemens 3RT1955-5PF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Power contactor, AC-3 65 A, 30 kW / 400 V 48 V AC, 50/60 Hz 3-pole, Size S3, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2037-1AH20

More interesting products

(*All information is plus legal VAT)