• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1956-7B Arc chute Compatible with (relay brand): Siemens 1 pc(s)

1/2
Image similar
Product type
Arc chute
Type
3RT1956-7B
Type
S6
Compatible with
Siemens
Compatible with series
Siemens Sirius series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, AC-3: 11 KW/400 V

Our service for you

Technical specifications

Product type

Arc chute

Type

3RT1956-7B

Type

S6

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1729312 Siemens 3RT1956-7B Arc chute Compatible with (relay brand): Siemens 1 pc(s)

Datasheet 1729312 Siemens 3RT1956-7B Arc chute Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729312 Siemens 3RT1956-7B Arc chute Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3 25 A, 11 kW / 400 V 2 NO + 2 NC, captive 230 V AC, 50/60 Hz 3-pole, 2 NO + 2 NC, captive Size S0, screw terminal for SUVA applications !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2026-1AL24-3MA0

More interesting products

(*All information is plus legal VAT)