• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1966-7B Arc chute Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Arc chute
Packaging type
Piece
Type
3RT1966-7B
Type
S10
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Arc chute

Type

3RT1966-7B

Type

S10

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729536 Siemens 3RT1966-7B Arc chute Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729536 Siemens 3RT1966-7B Arc chute Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Changeover operating mechanism for size S12 for contactor 3RT107 / 3RT147 / AC/DC operation 96 - 127 V AC / DC, Operating mechanism: electronic with PLC interface 24 V DC Screw terminal

More interesting products

(*All information is plus legal VAT)