• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1965-5AF31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Replaceable contactor coil
Connection
Screws
Type
3RT1965-5AF31
Type
S10
Control voltage (min.)
110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 820 g
Product type

Replaceable contactor coil

Type

3RT1965-5AF31

Type

S10

Control voltage (min.)

110 V AC

Control voltage (max.)

127 V AC

Control voltage range

110 - 127 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

127-127 V

127-127 V

127-127 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759077 Siemens 3RT1965-5AF31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759077 Siemens 3RT1965-5AF31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)

Description

Diode combination without LED 24 V DC Surge suppressor can be plugged in at bottom size S0 !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2926-1ER00

More interesting products

(*All information is plus legal VAT)