
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2015-1AB02
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
7 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3 kW
3
1
7 A
18 A
24-24 V
24-24 V
Screw connection
AC
6.5 A
3 kW
2.206
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729543 Siemens 3RT2015-1AB02 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
Datasheet 1729543 Siemens 3RT2015-1AB02 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1729543 Siemens 3RT2015-1AB02 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
Description
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































