1/6
Image similar
Electrical contactor
3RT2015-1MB42-0KT0
S00
3-pin
3 makers
690 V AC
Snap-in
Screw-fit
Screws
3000 0000
IP20
-25 °C
+60 °C
45 mm
58 mm
73 mm
(W x H x D) 45 x 58 x 73 mm
1 pc(s)
Yes
TRUE
3 kW
3
1
7 A
18 A
Screw connection
DC
6.5 A
3 kW
2.20649625
yes
Datasheet 1730345 Siemens 3RT2015-1MB42-0KT0 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions 1730345 Siemens 3RT2015-1MB42-0KT0 Electrical contactor 3 makers 690 V AC 1 pc(s)
The necessary accessories are required to use the article as described.