1/6
Image similar
Contactor
3RT2015-1UB41
S00
3-pin
1 maker
690 V
24 V DC
24 V DC (max)
6.1 A
19 kW
+ varistor
Screw-fit
Snap-in
DIN rail
Screws
30000000
13 ms
100 ms
IP20
-25 °C
+60 °C
45 mm
58 mm
73 mm
(W x H x D) 45 x 58 x 73 mm
1 pc(s)
Yes
Datasheet 2261732 Siemens 3RT2015-1UB41 Contactor 1 maker 19 kW 690 V 6.1 A + varistor 1 pc(s)
User & Safety Instructions 2261732 Siemens 3RT2015-1UB41 Contactor 1 maker 19 kW 690 V 6.1 A + varistor 1 pc(s)
The necessary accessories are required to use the article as described.