• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-1UB41 Contactor 1 maker 22 kW 690 V 9 A + varistor Compatible with (relay brand): Siemens 1 pc(s)

1/6
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V
Current load
9 A
Power
22 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NO contacts / for auxiliary contacts / instantaneous switching: 1
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 22 A
  • Operating current at AC-3 / at 400 V: 9 A
  • Tightening capacity of the magnetic coil at DC 4 W.
  • Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12
  • Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12
  • Installation height at height above sea level / maximum: 2000 m.
  • Range installation: Yes
  • Front contact protection: Finger-safe with vertical contact from the front
  • Main circuit surge resistance: 6 kV
  • Maximum permissible voltage for safe disconnection / between coil and main contacts: 400 V.
  • Product extension / auxiliary switch: Yes
Product type

Contactor

Type

3RT2016-1UB41

Type

S00

No. of pins

3-pin

Contact type

1 maker

Auxiliary contact type

1 maker

Nominal voltage

690 V

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

690 V AC

Max. switching capacity

22000 W

Permanent current (max.)

22 A

Current load

9 A

22 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Screws

Durability

30000000

Response time

13 ms

Fall time

100 ms

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

73 mm

Dim

(W x H x D) 45 x 58 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863548 Siemens 3RT2016-1UB41 Contactor 1 maker 22 kW 690 V 9 A + varistor Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863548 Siemens 3RT2016-1UB41 Contactor 1 maker 22 kW 690 V 9 A + varistor Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, DC 24 V, with integrated varistor, auxiliary contacts: 1 S, SIRIUS 3RT2 screw terminals for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.