• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-2EP01 Electrical contactor 3 makers 4 kW 690 V AC + RC circuit Piece 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
4 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2016-2EP01

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Nominal voltage

690 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

9 A

4 kW

Features

+ RC circuit

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

117 mm

Dim

(W x H x D) 45 x 70 x 117 mm

Content

1 pc(s)

RoHS-compliant

Yes

4 kW

3

1

9 A

22 A

Spring clamp connection

AC

8.5 A

4.0 kW

3.67749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1686112 Siemens 3RT2016-2EP01 Electrical contactor 3 makers 4 kW 690 V AC + RC circuit Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1686112 Siemens 3RT2016-2EP01 Electrical contactor 3 makers 4 kW 690 V AC + RC circuit Piece 1 pc(s)

Description

SITOR fuse link, with slotted blade contacts, NH3, In: 350 A, aR, Un AC: 2000 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)