• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2017-1AP02 Contactor 3 makers 5.5 kW 230 V AC 12 A + auxiliary contact Compatible with (relay brand): Siemens

1/6
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
230 V AC
Current load
12 A
Power
5.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 233 g
  • Power loss: 1.2 W
Product type

Contactor

Type

3RT2017-1AP02

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

12 A

Current load

12 A

5.5 kW

Compatible with

Siemens

Compatible with series

Siemens S00 type

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Screw terminal

Durability

3.0E7

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

73 mm

Dim

(W x H x D) 45 x 58 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.23

TRUE

5.5 kW

3

1

12 A

22 A

230-230 V

230-230 V

Screw connection

AC

8.5 A

5.516

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431015 Siemens 3RT2017-1AP02 Contactor 3 makers 5.5 kW 230 V AC 12 A + auxiliary contact Compatible with (relay brand): Siemens

User & Safety Instructions

User & Safety Instructions 1431015 Siemens 3RT2017-1AP02 Contactor 3 makers 5.5 kW 230 V AC 12 A + auxiliary contact Compatible with (relay brand): Siemens

Description

Power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 230 V AC, 50 / 60 Hz 3-pin, size S00 Screw connection SIRIUS 3RT2 power contactor for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with its optimally coordinated products. They impress through their high performance while at the same time compact design and high contact reliability. They can be combined with other components in the load feeder in many ways. Many of the device combinations are factory tested. The contactors offer the optimum connection to the controller for each application (parallel, via ASi or IO-Link). Integrated auxiliary switches reduce the complexity of your design. The front connections enable easy wiring. The 3RT2 contactors are climate-proof, approved worldwide (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a large power range in AC and DC operation. In addition to screw connection technology, the devices are also continuously available with spring-type terminals for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, etc., are uniform for all sizes. The available connection blocks, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 power contactors replace the proven 3RT1 series (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)