
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Coupling relay
- Type
3RT2017-2KB42
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
1
12 A
22 A
24-24 V
Spring clamp connection
DC
8.5 A
5.516
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748750 Siemens 3RT2017-2KB42 Coupling relay 3 makers 5.5 kW 690 V AC + protection diode Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1748750 Siemens 3RT2017-2KB42 Coupling relay 3 makers 5.5 kW 690 V AC + protection diode Compatible with (relay brand): Siemens
Description
Traction contactor, AC-3 12 A, 5.5 kW / 400 V 110 V DC 0.7-1.25* US, with varistor integrated, 3-pole Size S00, Spring-type terminal
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































