Image similar
Single
Contactor
3RT2018-1FB47
S00
3-pin
3 makers
3 makers
690 V AC
24 V DC
24 V DC (max)
690 V AC
16 A
+ flyback diode
Snap-in
Screw-fit
Screw terminal
3000 0000
IP20
-25 °C
+60 °C
45 mm
58 mm
117 mm
(W x H x D) 45 x 58 x 117 mm
1 pc(s)
Yes
7.5 kW
3
3
2
16 A
22 A
24-24 V
Screw connection
DC
11.5 A
5.5 kW
7.3549875
yes
Datasheet 1683123 Siemens 3RT2018-1FB47 Contactor 3 makers 690 V AC + flyback diode Single 1 pc(s)
User & Safety Instructions 1683123 Siemens 3RT2018-1FB47 Contactor 3 makers 690 V AC + flyback diode Single 1 pc(s)
The necessary accessories are required to use the article as described.