• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2026-2AF04 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact Compatible with (relay brand): Si

EAN:
Part number:
Item no:
1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
11 kW
Connection
Spring-loaded connector
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Product type

Electrical contactor

Type

3RT2026-2AF04

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

25 A

11 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

102 mm

Depth

144 mm

Dim

(W x H x D) 45 x 102 x 144 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

11 kW

3

2

2

25 A

40 A

Spring clamp connection

AC

15.5 A

11.03248125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745744 Siemens 3RT2026-2AF04 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact Compatible with (relay brand): Si

User & Safety Instructions

User & Safety Instructions 1745744 Siemens 3RT2026-2AF04 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact Compatible with (relay brand): Si

Description

Motor starter SIRIUS 3RM1 DOL starter SAFETY 500 V 0.1 - 0.5 A 24 V DC Push-in connection method

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)