• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2027-1AD00 Contactor 3 makers 15 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

1/6
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
15 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Contactor

Type

3RT2027-1AD00

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

32 A

15 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

85 mm

Depth

97 mm

Dim

(W x H x D) 45 x 85 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

15 kW

3

1

1

32 A

50 A

42-42 V

Screw connection

AC

22 A

14.71

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745780 Siemens 3RT2027-1AD00 Contactor 3 makers 15 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

User & Safety Instructions

User & Safety Instructions 1745780 Siemens 3RT2027-1AD00 Contactor 3 makers 15 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

Description

power contactor, AC-3 40 A, 18.5 kW / 400 V 2 NO + 2 NC, 110 V AC 50 Hz / 120 V, 60 Hz, with inserted varistor, 3-pole, Size S2, screw terminal Captive auxiliary switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)