
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2027-2CK64-3MA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
15 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
144 mm
- Dim
(W x H x D) 45 x 102 x 144 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
15 kW
3
2
2
32 A
50 A
Spring clamp connection
AC
22 A
14.709975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746614 Siemens 3RT2027-2CK64-3MA0 Contactor 3 makers 15 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746614 Siemens 3RT2027-2CK64-3MA0 Contactor 3 makers 15 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































