• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2027-2FB44-3MA0 Contactor 3 makers 15 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

1/6
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
15 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Product type

Contactor

Type

3RT2027-2FB44-3MA0

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

690 V AC

Permanent current (max.)

32 A

15 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

102 mm

Depth

154 mm

Dim

(W x H x D) 45 x 102 x 154 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

15 kW

3

2

2

32 A

50 A

24-24 V

Spring clamp connection

DC

22 A

14.71

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746616 Siemens 3RT2027-2FB44-3MA0 Contactor 3 makers 15 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746616 Siemens 3RT2027-2FB44-3MA0 Contactor 3 makers 15 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Traction contactor, AC-3 500 A, 250 kW / 400 V Coil 24 V DC x (0.7-1.25) SPS input 24-110 V DC auxiliary contacts 2 NO + 2 NC 3-pole size S12 Busbar connections Coil connection: screw terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)