• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2028-1BM40-0JA0 Contactor 3 makers 18.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemen

EAN:
Part number:
Item no:
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
18.5 kW
Type
3RT2028-1BM40-0JA0
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Contactor

Type

3RT2028-1BM40-0JA0

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

220 V DC

Control voltage range

220 V DC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

38 A

18.5 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+50 °C

Width

45 mm

Height

85 mm

Depth

107 mm

Dim

(W x H x D) 45 x 85 x 107 mm

Content

1 pc(s)

RoHS-compliant

Yes

18.5 kW

3

1

1

38 A

50 A

220-220 V

Screw connection

DC

22 A

11.0 kW

18.38746875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683935 Siemens 3RT2028-1BM40-0JA0 Contactor 3 makers 18.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemen

User & Safety Instructions

User & Safety Instructions 1683935 Siemens 3RT2028-1BM40-0JA0 Contactor 3 makers 18.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemen

Description

SIRIUS soft starter 200-600 V 250 A, 110-250 V AC Screw terminals Analog output

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)