
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Electrical contactor
- Type
3RT2046-1AC20
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
95 A
45 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
152 mm
- Dim
(W x H x D) 70 x 140 x 152 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
45 kW
3
1
1
95 A
130 A
Screw connection
AC
80 A
55.16240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704610 Siemens 3RT2046-1AC20 Electrical contactor 3 makers 45 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
User & Safety Instructions
User & Safety Instructions 1704610 Siemens 3RT2046-1AC20 Electrical contactor 3 makers 45 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
Description
INDICATOR LIGHT, 22MM, ROUND, METAL, GREEN, LENS, CONCENTRIC RINGS, WITH HOLDER, LAMPHOLDER, WITH INTEGRATED LED AC 230V, SCREW CONNECTION !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1156-6AA40-1AA0
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































