
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2046-1AD24
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
1000 V AC
- Control voltage (max.)
42 V AC
- Control voltage range
42 V AC (max)
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
95 A
45 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
195 mm
- Dim
(W x H x D) 70 x 140 x 195 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
45 kW
3
2
2
95 A
130 A
Screw connection
AC
80 A
55.16240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704611 Siemens 3RT2046-1AD24 Electrical contactor 3 makers 45 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
Datasheet 1704611 Siemens 3RT2046-1AD24 Electrical contactor 3 makers 45 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
User & Safety Instructions
User & Safety Instructions 1704611 Siemens 3RT2046-1AD24 Electrical contactor 3 makers 45 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
Description
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































