• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2046-1AP60-0UA0 Electrical contactor 3 makers 1000 V AC + auxiliary contact 1 pc(s)

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Connection
Screws
Type
3RT2046-1AP60-0UA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 50 mm²
Product type

Electrical contactor

Type

3RT2046-1AP60-0UA0

Type

S3

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

Antivalent

Nominal voltage

1000 V AC

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

1000 V AC

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

152 mm

Dim

(W x H x D) 70 x 140 x 152 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

45 kW

3

1

1

95 A

130 A

Screw connection

AC

80 A

36.7749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747374 Siemens 3RT2046-1AP60-0UA0 Electrical contactor 3 makers 1000 V AC + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747374 Siemens 3RT2046-1AP60-0UA0 Electrical contactor 3 makers 1000 V AC + auxiliary contact 1 pc(s)

Description

22MM METAL ROUND COMPLETE UNIT COMBINATION: ILLUMINATED PUSHBUTTON MOMENTARY CONTACT TYPE WITH FLAT BUTTON ILLUMINATED WITH INTEGRATED LED 230V AC SCREW TERMINAL, 1NO+1NC WITH HOLDER RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor ty 3SU1156-0AB20-1FA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)