
Number
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
14-day return policy included
Highlights & Details
ACTUATOR
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2046-1CL24-3MA0
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
95 A
45 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
195 mm
- Dim
(W x H x D) 70 x 140 x 195 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
45 kW
3
2
2
95 A
130 A
Screw connection
AC
80 A
55.16240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747384 Siemens 3RT2046-1CL24-3MA0 Electrical contactor 3 makers 45 kW 1000 V AC + varistor Compatible with (relay brand): Sieme
User & Safety Instructions
User & Safety Instructions 1747384 Siemens 3RT2046-1CL24-3MA0 Electrical contactor 3 makers 45 kW 1000 V AC + varistor Compatible with (relay brand): Sieme
Description
Illuminated pushbutton, 22mm, round, metal, clear, pushbutton, raised, with holder for 3 elements, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1051-0BB70-0AA0 + 3SU1550-0AA10-0AA0
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































