
Number
Total (€ 479.00 / piece)
€ 479.00
incl. VAT
14-day return policy included
Highlights & Details
COMPLETE UNIT, ROUND
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Contactor
- Type
3RT2047-1AL20
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
110 A
55 kW
- Compatible with
Siemens
- Compatible with series
Siemens S3 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
152 mm
- Dim
(W x H x D) 70 x 140 x 152 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
55 kW
3
1
1
110 A
130 A
Screw connection
AC
97 A
55.16240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741958 Siemens 3RT2047-1AL20 Contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc
User & Safety Instructions
User & Safety Instructions 1741958 Siemens 3RT2047-1AL20 Contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc
Description
22MM METAL ROUND COMPLETE UNIT COMBINATION: ILLUMINATED PUSHBUTTON MOMENTARY CONTACT TYPE WITH FLAT BUTTON ILLUMINATED WITH LAMP HOLDER BA 9S WITH LAMP 130V AC/DC SCREW TERMINAL, 1NC OPERATIONAL VOLTAGE 220/230V AC WITH HOLDER RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1156-0AB20-1CA0
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































