• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2047-3SP30 Electrical contactor + varistor 1 pc(s)

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Type
3RT2047-3SP30
Type
S3
Auxiliary contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CONTACTOR, AC-3E, 110A/400V, 3-POLE, AC/DC 175-280V, F-PLC-IN, 1NC, spring seat...

Our service for you

Technical specifications

Product type

Electrical contactor

Type

3RT2047-3SP30

Type

S3

No. of pins

3-pin

Auxiliary contact type

1 breaker

Switching voltage (max.)

400 V DC/AC

Permanent current (max.)

110 A

Features

+ varistor

Content

1 pc(s)

RoHS-compliant

Yes

55 kW

3

0

1

110 A

130 A

Screw connection

AC/DC

97 A

55.16240625

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871845 Siemens 3RT2047-3SP30 Electrical contactor + varistor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871845 Siemens 3RT2047-3SP30 Electrical contactor + varistor 1 pc(s)

Description

Power protection, AC-3e/AC-3, 110 A, 55 kW /400 V, 3-pin, AC/DC 175-280 V, 50/60 Hz, with integrated varistor, Auxiliary contacts: 1 NC, main circuit: Screw connection, control and auxiliary circuits: Spring-loaded terminal, F-PLC-IN

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.