• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2316-2AK60 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Type
3RT2316-2AK60
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Contactor

Type

3RT2316-2AK60

Type

S00

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

110 V AC

Control voltage (max.)

120 V AC

Control voltage range

110 - 120 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

18 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4 kW

4

9 A

18 A

Spring clamp connection

AC

8.5 A

4 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729869 Siemens 3RT2316-2AK60 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729869 Siemens 3RT2316-2AK60 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3 50 A, 22 kW / 400 V 2 NO + 2 NC 83-155 V AC/DC varistor, 4-pole size S2 screw terminals 1 NO + 1 NC integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)