• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2325-1AP00 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Screws
Type
3RT2325-1AP00
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Contactor

Type

3RT2325-1AP00

Type

S0

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

1 maker

1 breaker

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

35 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

60 mm

Height

85 mm

Depth

97 mm

Dim

(W x H x D) 60 x 85 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

7.5 kW

4

1

1

15.5 A

35 A

230-230 V

Screw connection

AC

15.5 A

7.5 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705915 Siemens 3RT2325-1AP00 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1705915 Siemens 3RT2325-1AP00 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor, 4 NO, AC-1: 35 A 230 V AC, 50 Hz, 4-pole, 4 NO, Size S0, Screw terminal 1 NO + 1 NC integrated

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)