
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2325-2CK60
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
35 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
60 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 60 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
4
1
1
15.5 A
35 A
Spring clamp connection
AC
15.5 A
7.5 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685620 Siemens 3RT2325-2CK60 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685620 Siemens 3RT2325-2CK60 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
Circuit breaker size S3 for starter combination Rated current 75 A N-release 975 A screw terminal Standard switching capacity
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































