• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2518-1BW40 Contactor 2 breakers, 2 makers + auxiliary contact 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Contactor
No. of pins
4-pin
Type
3RT2518-1BW40
Type
S00
Contact type
2 breakers
2 makers
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Contactor

Type

3RT2518-1BW40

Type

S00

No. of pins

4-pin

Contact type

2 breakers

2 makers

Control voltage (min.)

48 V DC

Control voltage (max.)

48 V DC

Control voltage range

48 - 48 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

16 A

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

57.5 mm

Depth

73 mm

Dim

(W x H x D) 45 x 57.5 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

7.5 kW

2

2

0

0

16 A

22 A

48-48 V

Screw connection

DC

3.67749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684817 Siemens 3RT2518-1BW40 Contactor 2 breakers, 2 makers + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684817 Siemens 3RT2518-1BW40 Contactor 2 breakers, 2 makers + auxiliary contact 1 pc(s)

Description

SIRIUS soft starter 200-690 V 113 A, 24 V AC/DC spring-type terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)