• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2526-1BB40 Contactor 2 breakers, 2 makers 11 kW Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Contactor
No. of pins
4-pin
Power
11 kW
Connection
Screws
Type
3RT2526-1BB40
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Contactor

Type

3RT2526-1BB40

Type

S0

No. of pins

4-pin

Contact type

2 breakers

2 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

25 A

11 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

61 mm

Height

85 mm

Depth

107 mm

Dim

(W x H x D) 61 x 85 x 107 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

11 kW

2

2

1

1

25 A

40 A

24-24 V

Screw connection

DC

11.032

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730897 Siemens 3RT2526-1BB40 Contactor 2 breakers, 2 makers 11 kW Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1730897 Siemens 3RT2526-1BB40 Contactor 2 breakers, 2 makers 11 kW Compatible with (relay brand): Siemens 1 pc(s)

Description

SIRIUS soft starter 200-600 V 32 A, 110-250 V AC Screw terminals

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)