• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2924-5AC01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Product type
Magnetic coil
Power
7.6 VA
Connection
Screws
Packaging type
Piece
Type
3RT2924-5AC01
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACT PIECE SET FOR 3RT2337

Our service for you

Technical specifications

  • Power loss: 7.6 VA
  • Weight: 74 g
Packaging type

Piece

Product type

Magnetic coil

Type

3RT2924-5AC01

Type

S0

Control voltage (min.)

32 V AC

Control voltage (max.)

32 V AC

Control voltage range

32 - 32 V AC

7.6 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759253 Siemens 3RT2924-5AC01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759253 Siemens 3RT2924-5AC01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contact piece set for 3RT2337 4 NO, Main contacts, consists of 3 movable and 6 fixed contact pieces and replacement pole

More interesting products

(*All information is plus legal VAT)