• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2924-5AH01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens 1 pc(s)

1/2
Product type
Magnetic coil
Power
7.6 VA
Connection
Screws
Type
3RT2924-5AH01
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COIL FOR 3RT2.3, 24VAC 50HZ

Our service for you

Technical specifications

  • Power loss: 7.6 VA
  • Weight: 72 g
Product type

Magnetic coil

Type

3RT2924-5AH01

Type

S0

Control voltage (max.)

48 V AC

Control voltage range

48 V AC (max)

7.6 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759260 Siemens 3RT2924-5AH01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759260 Siemens 3RT2924-5AH01 Magnetic coil 7.6 VA Compatible with (relay brand): Siemens 1 pc(s)

Description

Magnet coil for contactors S2, 24 V AC 50 Hz,

More interesting products

(*All information is plus legal VAT)