• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2926-5AB01 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Magnetic coil
Power
9.8 VA
Connection
Screws
Packaging type
Piece
Type
3RT2926-5AB01
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONT.,AC6B:75KVAR 1NO+1NC 24VAC50/60HZ

Our service for you

Technical specifications

  • Power loss: 9.8 VA
  • Weight 80 g
Packaging type

Piece

Product type

Magnetic coil

Type

3RT2926-5AB01

Type

S0

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

9.8 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759278 Siemens 3RT2926-5AB01 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759278 Siemens 3RT2926-5AB01 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Capacitor contactor, AC-6b 75 kVAr, / 400 V 1 NO + 1 NC, 24 V AC, 50/60 Hz 3-pole, Size S2 screw terminal

More interesting products

(*All information is plus legal VAT)