• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2926-5AD01 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Single 1 pc(s)

1/2
Image similar
Product type
Magnetic coil
Power
9.8 VA
Connection
Screws
Packaging type
Single
Type
3RT2926-5AD01
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR,AC6B:50KVAR 1NO+1NC 110VAC50HZ

Our service for you

Technical specifications

  • Power loss: 9.8 VA
  • Weight: 88 g
Packaging type

Single

Product type

Magnetic coil

Type

3RT2926-5AD01

Type

S0

Control voltage (min.)

42 V AC

Control voltage (max.)

42 V AC

Control voltage range

42 - 42 V AC

9.8 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760364 Siemens 3RT2926-5AD01 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760364 Siemens 3RT2926-5AD01 Magnetic coil 9.8 VA Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Capacitor contactor, AC-6b 50 kVAr, / 400 V 1 NO + 1 NC, 110 V AC, 50 Hz 3-pole, Size S2 screw terminal

More interesting products

(*All information is plus legal VAT)