• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2926-5AD21 Magnetic coil 10.5 VA Compatible with (relay brand): Siemens Single 1 pc(s)

1/2
Image similar
Product type
Magnetic coil
Power
10.5 VA
Connection
Screws
Packaging type
Single
Type
3RT2926-5AD21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT BREAKER, SCREW-TYPE, 65 A

Our service for you

Technical specifications

  • Power loss: 10.5 VA
  • Weight: 81 g
Packaging type

Single

Product type

Magnetic coil

Type

3RT2926-5AD21

Type

S0

Auxiliary contact type

2 makers

2 breakers

Control voltage (min.)

42 V AC

Control voltage (max.)

42 V AC

Control voltage range

42 - 42 V AC

10.5 VA

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759281 Siemens 3RT2926-5AD21 Magnetic coil 10.5 VA Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759281 Siemens 3RT2926-5AD21 Magnetic coil 10.5 VA Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Circuit breaker size S2 for motor protection, Class 20 A-release 54...65 A N-release 845 A screw terminal Standard switching capacity

More interesting products

(*All information is plus legal VAT)