• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1915-1CB Busbar 1 pc(s)

1/4
Image similar
Length
174.2 mm
Factory colour
Black
Weight
92.00
Content
1 pc(s)
Type
3RV1915-1CB
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Black

Length

174.2 mm

Weight

92.00

Content

1 pc(s)

Type

3RV1915-1CB

RoHS-compliant

Yes

Connection

Screws

No. of pins

3-pin

Number of pins

3

Type

3RV 1915-1 CB

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431180 Siemens 3RV1915-1CB Busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1431180 Siemens 3RV1915-1CB Busbar 1 pc(s)

Description

3-phase busbars 45 mm division distance for 4 switches Connections in fork form simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)