• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1923-4G Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 92 x 85 mm Piece

1/3
Image similar
Product type
Circuit breaker accessories
Packaging type
Piece
Type
3RV1923-4G
Type
S0
Compatible with series
Siemens Sirius series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

3RV1923-4G

Type

S0

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Depth

85 mm

Width

70 mm

Height

92 mm

Dim

(W x H x D) 70 x 92 x 85 mm

Content

1 pc(s)

RoHS-compliant

Yes

70

92 mm

85 mm

FALSE

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747188 Siemens 3RV1923-4G Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 92 x 85 mm Piece

User & Safety Instructions

User & Safety Instructions 1747188 Siemens 3RV1923-4G Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 92 x 85 mm Piece

Description

SIRIUS soft starter S2 45 A, 22 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)