• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2948-1K Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 95.1 x 146 mm

1/3
Image similar
Product type
Circuit breaker accessories
Type
3RV2948-1K
Type
S3
Compatible with series
Siemens S3 type
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3RV2948-1K

Type

S3

Compatible with series

Siemens S3 type

Compatible with

Siemens

Depth

146 mm

Width

70 mm

Height

95.1 mm

Dim

(W x H x D) 70 x 95.1 x 146 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746682 Siemens 3RV2948-1K Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 95.1 x 146 mm

User & Safety Instructions

User & Safety Instructions 1746682 Siemens 3RV2948-1K Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 95.1 x 146 mm

Description

Acoustic signal device, 22 mm, round, plastic, BLACK, for 24 V DC sound transducer, IP40, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is the successor The preferred successor type is 3SU1200-6KB10-1AA0

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)