• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2917-5FA00 Circuit breaker accessories 1 pc(s) (W x H x D) 26 x 25 x 60 mm Piece

Image similar
Product type
Circuit breaker accessories
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RV2917-5FA00
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

ACTUATOR PUSHBUTTON

Our service for you

Technical specifications

  • Max. Conductor cross-section (solid or stranded): 10 mm²
  • Max. Conductor cross-section (fine): 6 mm²
Packaging type

Piece

Product type

Circuit breaker accessories

Type

3RV2917-5FA00

Min. temperature

-20 °C

Max. temperature

+60 °C

Connection

Spring-loaded connector

IP20

Depth

60 mm

Width

26 mm

Height

25 mm

Dim

(W x H x D) 26 x 25 x 60 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1684504 Siemens 3RV2917-5FA00 Circuit breaker accessories 1 pc(s) (W x H x D) 26 x 25 x 60 mm Piece

User & Safety Instructions

User & Safety Instructions 1684504 Siemens 3RV2917-5FA00 Circuit breaker accessories 1 pc(s) (W x H x D) 26 x 25 x 60 mm Piece

Description

Pushbutton, 22mm, round, metal, white, inscription: I, pushbutton, flat, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-0AB60-0AC0 + 3SU1550-0AA10-0AA0

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)