• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-0FA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A

1/4
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.5 A
Connection
Screw terminal
Type
3RV2021-0FA10
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power switch, S0, motor protection, class 10, A-Ausl. 0.35-0,5A, N-OUTL. 6.5A

Our service for you

Technical specifications

Product type

Circuit breaker

Type

3RV2021-0FA10

Type

S0

Amperage adjustment range (min.)

0.35 A

Amperage adjustment range (max.)

0.5 A

Adjustment range (amperage)

0.35 - 0.5 A

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Features

+ auxiliary contact

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

45

97 mm

97 mm

0.1 kW

0.5 A

3

IP20

Screw connection

Turn button

Magnetic

0.1 kW

100 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871881 Siemens 3RV2021-0FA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A

User & Safety Instructions

User & Safety Instructions 2871881 Siemens 3RV2021-0FA10 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A

Description

Circuit breaker size S0 for motor protection, CLASS 10 A trip unit 0.35...0.5 A N trip unit 6.5 A screw connection Standard switching capacity SIRIUS 3RV2 motor protection for safe shutdown in the case of short circuit and protection of consumers and system against overload, as well as for safe isolation of the system from the mains
The compact and climate-resistant circuit breakers are optimized for use in load feeders thanks to their low waste heat, of course also for IE3/IE4 motors and for switching DC current equally. Worldwide approvals (e.g. IEC and UL/CSA) and applications in explosion-prone applications (ATEX and/or IEC Ex) are self-evident.
Devices are available for motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and emergency-OFF switches and for use in IT networks. They are available with screw or spring-type connection for a fast, maintenance-free and vibration-proof connection and optionally with integrated auxiliary switch.
The comprehensive accessories for example Auxiliary switch, auxiliary release, alarm switch, etc. is uniform for all sizes. The use of various power supply possibilities, such as the associated SIRIUS 3RV29 infeed system, significantly reduces the main circuit wiring.
The 3RV2 motor starter protectors replace the tried and tested 3RV1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Circuit Breakers are you looking for?