• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-1GA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 4.5 - 6.3 A

1/4
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
6.3 A
Connection
Screw terminal
Type
3RV2021-1GA10-0DA0
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Circuit breaker

Type

3RV2021-1GA10-0DA0

Type

S0

Amperage adjustment range (min.)

4.5 A

Amperage adjustment range (max.)

6.3 A

Adjustment range (amperage)

4.5 - 6.3 A

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Features

+ auxiliary contact

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

45

97 mm

97 mm

2.2 kW

FALSE

6.3 A

FALSE

3

IP20

Screw connection

Turn button

Magnetic

1.5 kW

100 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870051 Siemens 3RV2021-1GA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 4.5 - 6.3 A

User & Safety Instructions

User & Safety Instructions 2870051 Siemens 3RV2021-1GA10-0DA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 4.5 - 6.3 A

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)