1/5
Image similar
400 V
Soft starter
17.6 A
7.5 kW
480 V
Spring-loaded connection
3RW30182BB04
17.6 A
17.6 A
3RW3018-2BB04
7.5 kW
(W x H x D) 45 x 120 x 150 mm
Spring-loaded connector
45 mm
120 mm
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
17.6 A
4 kW
7.5 kW
40 °C
FALSE
AC/DC
not relevant
Datasheet 1746691 Siemens 3RW3018-2BB04 3RW30182BB04 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A
User & Safety Instructions 1746691 Siemens 3RW3018-2BB04 3RW30182BB04 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A