1/5
Image similar
200-480 V AC
Soft starter
72 A
37 kW
480 V
Screw connector
3RW30382BB04
72 A
72 A
3RW3038-2BB04
37 kW
(W x H x D) 55 x 160 x 170 mm
Spring-loaded connector
55 mm
160 mm
170 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP00
Other
72 A
22 kW
37 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1746701 Siemens 3RW3038-2BB04 3RW30382BB04 Soft starter Motor power at 400 V 37 kW 480 V Nominal current 72 A
User & Safety Instructions 1746701 Siemens 3RW3038-2BB04 3RW30382BB04 Soft starter Motor power at 400 V 37 kW 480 V Nominal current 72 A