• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW4026-1BB14 3RW40261BB14 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 400 V AC Nominal

1/4
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP20
Motor voltage

400 V AC

Product type

Soft starter

Supply current

25 A

Motor power at 230 V

5.5 kW

Motor power at 400 V

11 kW

Operating voltage

200 V-480 V

Nominal voltage

400 V AC

Operating phases

2

Type

Screw connector

Manufacturer part #

3RW40261BB14

Nominal current

25 A

Nominal current - rounded value

25 A

Type

3RW4026-1BB14

Motor power at 230V / 400V

11 kW

Dim

(L x W x H) 149 x 45 x 125 mm

Connection

Screw terminal

Width

45 mm

Height

125 mm

Length

149 mm

Depth

155 mm

Max. temperature

60 °C

Min. temperature

-25 °C

Weight

0.73

Single direction

IP20

Other

25 A

5.5 kW

11 kW

40 °C

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 197045 Siemens 3RW4026-1BB14 3RW40261BB14 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 400 V AC Nominal

User & Safety Instructions

User & Safety Instructions 197045 Siemens 3RW4026-1BB14 3RW40261BB14 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 400 V AC Nominal

Description

SIRIUS soft starter S0 25 A, 11 kW/400 V, 40 °C 200-480 V AC/DC 110-230 V screw clamps SIRIUS 3RW40 for standard applications for smooth start-up and stop of three-phase synchronous motors.
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass enables the very compact design and ensures low heat generation in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor against overload. You can also limit the current to a set maximum value during power-up. With the integrated remote reset you can quickly and easily remove disturbances from the distance Worldwide approvals (e.g. IEC and UL/CSA) also for explosion-prone applications (ATEX or IEC Ex).
The 3RW soft starters are available for networks up to 690 V in a wide power range with different control supply voltages and are continuous with screw and spring connections. 3RW30/40 provides additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3 and all 3RW44 also offer thermal motor protection.
With the optional connection module, the soft starters can be mounted on the circuit breakers, even for the versions with spring connection. The optional fan enables an even denser design in the control cabinet.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)