• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW4027-1BB14 3RW40271BB14 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 400 V AC Nominal

1/4
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
Motor voltage

200-480 V AC

Product type

Soft starter

Supply current

32 A

Motor power at 230 V

7.5 kW

Motor power at 400 V

15 kW

Operating voltage

200 V-480 V

Nominal voltage

400 V AC

Operating phases

2

Type

Screw connector

Manufacturer part #

3RW40271BB14

Nominal current

32 A

Nominal current - rounded value

32 A

Type

3RW4027-1BB14

Dim

(L x W x H) 149 x 45 x 125 mm

Connection

Screw terminal

Width

45 mm

Height

125 mm

Length

149 mm

Depth

155 mm

Max. temperature

60 °C

Min. temperature

-25 °C

Single direction

110-230 V

110-230 V

110-230 V

IP20

Other

32 A

7.5 kW

15 kW

40 °C

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 197058 Siemens 3RW4027-1BB14 3RW40271BB14 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 400 V AC Nominal

User & Safety Instructions

User & Safety Instructions 197058 Siemens 3RW4027-1BB14 3RW40271BB14 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 400 V AC Nominal

Description

SIRIUS soft starters S0 32 A, 15 kW/400 V, 40 °C AC 200-480 V, AC/DC 110-230 V screw terminals SIRIUS 3RW40 soft starters for standard applications for gentle starting and ending of three-phase asynchronous motors.
Continuous starting, reducing current peaks, avoiding mains voltage fluctuations during startup, relieving the load on the power supply network, reducing the mechanical load in the drive, considerable space and wiring savings compared to star-delta starters and frequency converters, maintenance-free switching and simple handling. The integrated bypass allows for a very compact design and reduces heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. In addition, you can limit the current to an adjustable maximum value during power-up. With the integrated remote reset, you can quickly and easily eliminate faults from a distance. Worldwide approvals (e.g. IEC and UL/CSA) also for hazardous applications (ATEX or IEC Ex).
The 3RW soft starters are available for networks up to 690 V in a large power range with different control supply voltages and continuously with screw and spring-type terminals. With 3RW30/40 there are additional variants with 24 V control supply voltage. Some of the 3RW40 up to size S3 as well as all 3RW44 also offer a thermistor motor protection.
With the optional connection module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan enables an even denser design in the control cabinet.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)