• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW4037-1BB04 3RW40371BB04 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,105.00 / piece)
€ 1,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Mounting type: screw and snap
  • Number of normally open contact: 2
  • Number of changer: 1
  • Size S2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 600 V
Motor voltage

400 V

Product type

Soft starter

Supply current

63 A

Motor power at 400 V

30 kW

Nominal voltage

480 V

Type

Screw connector

Manufacturer part #

3RW40371BB04

Nominal current

63 A

Nominal current - rounded value

63 A

Type

3RW4037-1BB04

Motor power at 230V / 400V

30 kW

Dim

(W x H x D) 55 x 160 x 170 mm

Connection

Screw terminal

Width

55 mm

Height

160 mm

Depth

170 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Single direction

24-24 V

24-24 V

24-24 V

IP00

Other

63 A

18.5 kW

30 kW

40 °C

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746948 Siemens 3RW4037-1BB04 3RW40371BB04 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A

User & Safety Instructions

User & Safety Instructions 1746948 Siemens 3RW4037-1BB04 3RW40371BB04 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A

Description

SIRIUS soft starter S00 17.6 A, 7.5 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC Screw terminals Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. Simple, efficient and always up to date - SIRIUS modular system.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)