1/5
Image similar
400 V
Soft starter
63 A
30 kW
480 V
Screw connector
3RW40371BB14
63 A
63 A
3RW4037-1BB14
30 kW
(W x H x D) 55 x 160 x 170 mm
Screw terminal
55 mm
160 mm
170 mm
+60 °C
-25 °C
1.31
Single direction
110-230 V
110-230 V
110-230 V
IP00
Other
63 A
18.5 kW
30 kW
40 °C
TRUE
AC/DC
yes
Datasheet 1746950 Siemens 3RW4037-1BB14 3RW40371BB14 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A
User & Safety Instructions 1746950 Siemens 3RW4037-1BB14 3RW40371BB14 Soft starter Motor power at 400 V 30 kW 480 V Nominal current 63 A