• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RX9024-0AA00 3RX90240AA00 PLC cable 24 V

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.55)
€ 4,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Manufacturer part #

3RX90240AA00

Type

3RX9024-0AA00

Operating voltage

24 V

Length

1000 m

Series

AS-Interface

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706126 Siemens 3RX9024-0AA00 3RX90240AA00 PLC cable 24 V

Datasheet 1706126 Siemens 3RX9024-0AA00 3RX90240AA00 PLC cable 24 V

User & Safety Instructions

User & Safety Instructions 1706126 Siemens 3RX9024-0AA00 3RX90240AA00 PLC cable 24 V

Description

22MM METAL ROUND ACTUATOR: SELECTOR SWITCH LATCHING 2 SWITCH POSITIONS O-I NON-ILLUMINATED WITH HOLDER GREEN, SOLVENT-RESISTANT NOT INSCRIBABLE WITH LASER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1052-2BF40-0AA0 +