
Technical specifications
- Mounting type: DIN EN 59 022-35 x 7.5 mm snap-on DIN rail mountingOutput voltage 31.6 V
- Product type
Rail mounted PSU (DIN)
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Output voltage (nominal)
31.6 V
- No. of outputs
1 x
- Dim
(W x H) 120 mm x 125 mm
- Manufacturer part #
3RX95030BA00
- Content
1 pc(s)
- Width
120 mm
- Height
125 mm
IP20
- Type
3RX9503-0BA00
120
125 mm
125 mm
AC
FALSE
2.4 A
4.4 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759195 Siemens 3RX95030BA00 Rail mounted PSU (DIN) 31.6 V 8 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759195 Siemens 3RX95030BA00 Rail mounted PSU (DIN) 31.6 V 8 A No. of outputs:1 x Content 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 850.47*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































