
Technical specifications
- Product type
Swivel drive
- Switch/button features
adjustable
- Lighting type
None
- Operation type
Rotary actuator
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
M12 plug
- Type
Swivel drive
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Width
31 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
28 g
- Type
3SE5000-0AK00
Other
None
None
None
Swivel drive
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703019 Siemens 3SE5000-0AK00 Swivel drive adjustable Rotary actuator Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703019 Siemens 3SE5000-0AK00 Swivel drive adjustable Rotary actuator Black 1 pc(s)
Description
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest safety requirements as per PL e or SIL 3 can be met with the corresponding switch configuration. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























