• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50600BA00 3SE5060-0BA00 Switcher 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contact block for position switch 3SE5162, mounting position on the right in the switch 1 NO/1 NC

Our service for you

Technical specifications

Product type

Switcher

Connection

M12 plug

Type

3SE5060-0BA00

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

IP00

1

None

6 A

6 A

0.55 A

3 A

25 mm

1

1

0

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870420 Siemens 3SE50600BA00 3SE5060-0BA00 Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870420 Siemens 3SE50600BA00 3SE5060-0BA00 Switcher 1 pc(s)

Description

Contact block for position switch 3SE5162 Mounting position on the right in the switch 1 NO/1 NC slow-action contact contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.