• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51120PD021AA7 3SE5112-0PD02-1AA7 Door-operated switch Tappet 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Position switch metal housing 40 mm according to DIN EN 50041 Roller plunger with noble...

Our service for you

Technical specifications

Product type

Door-operated switch

Connection

M12 plug

Operation type

Tappet

Contact type

2 makers

Actuating force

30 N

Thread size

M20 x 1.5

Material

Metal

Type

3SE5112-0PD02-1AA7

Content

1 pc(s)

RoHS-compliant

Yes

Slow-action switch

Metal

Lacquered

None

None

None

Cuboid

IP66/IP67

1

None

6 A

6 A

0.55 A

3 A

40 mm

37.3 mm

116.3 mm

1

2

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871922 Siemens 3SE51120PD021AA7 3SE5112-0PD02-1AA7 Door-operated switch Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871922 Siemens 3SE51120PD021AA7 3SE5112-0PD02-1AA7 Door-operated switch Tappet 1 pc(s)

Description

Position switch metal housing 40 mm according to DIN EN 50041 Roller plunger with 13 mm high-lift, 2S/1Ö slow contacts, device connection 1x (M20 x 1.5), increased actuating/reset force 30N available only as a complete device Mechanical position switch SIRIUS 3SE5 for position and position detection of machine parts and position monitoring of protective devices.
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.